| Manufacturer | DREMEC |
| Colour | natural |
| Spacer | PCB distance |
| Mounting | latch/latch |
| Material | polyamide 66 |
| Mounting plate thickness | 1.57/1.57mm |
| Plate mounting hole diameter | 3.18/3.18mm |
| Symbol | Flammability rating | Spacer length |
|---|---|---|
| [mm] | ||
| DR8G810V40907 | UL94V-2 | 3.2 |
| DR8G810V40908 | UL94V-2 | 4.8 |
| DR8G810V40909 | UL94V-2 | 6.4 |
| DR8G810V40910 | UL94V-2 | 7.9 |
| DR8G810V40911 | UL94V-2 | 9.5 |
| DR8G810V40912 | UL94V-2 | 11 |
| DR8G810V40913 | UL94V-2 | 12.7 |
| DR8G810V40914 | UL94V-2 | 14.3 |
| DR8G810V40915 | UL94V-2 | 15.9 |
| DR8G810V40916 | UL94V-2 | 19.1 |
| DR8G810V40917 | UL94V-2 | 22.2 |
| DR8GG01V42032 | UL94V-0 | 3.2 |
| DR8GG01V42033 | UL94V-0 | 4.8 |
| DR8GG01V42034 | UL94V-0 | 6.4 |
| DR8GG01V42035 | UL94V-0 | 7.9 |
| DR8GG01V42036 | UL94V-0 | 9.5 |
| DR8GG01V42037 | UL94V-0 | 11 |
| DR8GG01V42038 | UL94V-0 | 12.7 |
| DR8GG01V42039 | UL94V-0 | 14.3 |
| DR8GG01V42040 | UL94V-0 | 15.9 |
| DR8GG01V42041 | UL94V-0 | 19.1 |
| DR8GG01V42042 | UL94V-0 | 22.2 |