PCB distance; Mounting: latch/latch; DREMEC

PCB distance; Mounting: latch/latch; DREMEC, DR8G811V40927, DR8G811V40928, DR8G811V40929 |EN|
Manufacturer
SpacerPCB distance
Mountinglatch/latch
Materialpolyamide 66
Colournatural
Mounting plate thickness1.57/1.63mm
Plate mounting hole diameter3.18/2.54mm
Symbol Flammability rating Spacer length
[mm]
DR8G811V40927 UL94V-2 3.2
DR8G811V40928 UL94V-2 4.8
DR8G811V40929 UL94V-2 6.4
DR8G811V40930 UL94V-2 7.9
DR8G811V40931 UL94V-2 9.5
DR8G811V40932 UL94V-2 11.1
DR8G811V40933 UL94V-2 12.7
DR8G811V40934 UL94V-2 15.9
DR8GG01V42043 UL94V-0 3.2
DR8GG01V42044 UL94V-0 4.8
DR8GG01V42045 UL94V-0 6.4
DR8GG01V42046 UL94V-0 7.9
DR8GG01V42047 UL94V-0 9.5
DR8GG01V42048 UL94V-0 11.1
DR8GG01V42049 UL94V-0 12.7
DR8GG01V42050 UL94V-0 15.9