PCB distance; Mounting: latch/latch; DREMEC

PCB distance; Mounting: latch/latch; DREMEC, DR8G814V40899, DR8G814V40900, DR8G814V40901 |EN|
Manufacturer
SpacerPCB distance
Mountinglatch/latch
Materialpolyamide 66
Plate mounting hole diameter4/4.75mm
Colournatural
Manufacturer series8G814
Symbol Mounting plate thickness Flammability rating Spacer length
[mm] [mm]
DR8G814V40899 1.57/0.79...1.98 UL94V-2 4.8
DR8G814V40900 1.98/1.57 UL94V-2 6.4
DR8G814V40901 1.98/1.57 UL94V-2 9.5
DR8G814V40902 1.98/1.57 UL94V-2 12.7
DR8G814V40903 1.98/1.57 UL94V-2 15.9
DR8G814V40904 1.98/1.57 UL94V-2 19.1
DR8G814V40905 1.98/1.57 UL94V-2 22.2
DR8G814V42539 1.98/1.57 UL94V-2 7.9
DR8G814V42540 1.98/1.57 UL94V-2 11.1
DR8G814V42541 1.98/1.57 UL94V-2 25.4
DR8G814V42542 1.98/1.57 UL94V-2 28.6
DR8G814V42543 1.98/1.57 UL94V-2 31.7
DR8G814V42544 1.98/1.57 UL94V-2 34.9
DR8G814V42025 1.98/1.57 UL94V-0 4.8
DR8G814V42026 1.98/1.57 UL94V-0 6.4
DR8G814V42027 1.98/1.57 UL94V-0 9.5
DR8G814V42028 1.98/1.57 UL94V-0 12.7
DR8G814V42029 1.98/1.57 UL94V-0 15.9
DR8G814V42030 1.98/1.57 UL94V-0 19.1
DR8G814V42031 1.98/1.57 UL94V-0 22.2
DR8G814V42556 1.98/1.57 UL94V-0 7.9
DR8G814V42557 1.98/1.57 UL94V-0 11.1
DR8G814V42558 1.98/1.57 UL94V-0 25.4
DR8G814V42559 1.98/1.57 UL94V-0 28.6
DR8G814V42560 1.98/1.57 UL94V-0 31.7
DR8G814V42561 1.98/1.57 UL94V-0 34.9