PCB distance; Mounting: latch/latch; DREMEC

PCB distance; Mounting: latch/latch; DREMEC, DR8GG01V42516, DR8GG01V42494, DR8GG01V42517 |EN|
Manufacturer
SpacerPCB distance
Mountinglatch/latch
Materialpolyamide 66
Mounting plate thickness1.57/0.79...1.98mm
Plate mounting hole diameter4/4.75mm
Colournatural
Symbol Flammability rating Spacer length
[mm]
DR8GG01V42516 UL94V-2 4.8
DR8GG01V42494 UL94V-2 6.4
DR8GG01V42517 UL94V-2 9.5
DR8GG01V42518 UL94V-2 12.7
DR8GG01V42519 UL94V-2 15.9
DR8GG01V40975 UL94V-2 19.1
DR8GG01V42520 UL94V-2 22.2
DR8GG01V42521 UL94V-0 4.8
DR8GG01V42522 UL94V-0 6.4
DR8GG01V42523 UL94V-0 9.5
DR8GG01V42524 UL94V-0 12.7
DR8GG01V42525 UL94V-0 15.9
DR8GG01V42526 UL94V-0 19.1
DR8GG01V42527 UL94V-0 22.2