| Manufacturer | DREMEC |
| Colour | natural |
| Spacer | PCB distance |
| Mounting | latch/latch |
| Mounting plate thickness | 1.57/0.79...1.98mm |
| Plate mounting hole diameter | 4/4.75mm |
| Symbol | Material | Flammability rating | Spacer length |
|---|---|---|---|
| [mm] | |||
| DR8GG01V40039 | PEI | UL94V-0 | 19.1 |
| DR8GG01V40040 | PEI | UL94V-0 | 22.2 |
| DR8GG01V40041 | PEI | UL94V-0 | 25.4 |
| DR8GG01V40042 | PEI | UL94V-0 | 28.6 |
| DR8G813V42056 | polyamide 66 | UL94V-2 | 6 |
| DR8G813V40764 | polyamide 66 | UL94V-2 | 8 |
| DR8G813V42058 | polyamide 66 | UL94V-2 | 10 |
| DR8G813V42059 | polyamide 66 | UL94V-2 | 12 |
| DR8G813V42060 | polyamide 66 | UL94V-2 | 14 |
| DR8G813V41288 | polyamide 66 | UL94V-2 | 16 |
| DR8GG01V40350 | polyamide 66 | UL94V-0 | 9.5 |
| DR8GG01V41462 | polyamide 66 | UL94V-0 | 4.8 |
| DR8GG01V41463 | polyamide 66 | UL94V-0 | 6.4 |
| DR8GG01V41464 | polyamide 66 | UL94V-0 | 7.9 |
| DR8GG01V41465 | polyamide 66 | UL94V-0 | 11.1 |
| DR8GG01V41466 | polyamide 66 | UL94V-0 | 12.7 |
| DR8GG01V41467 | polyamide 66 | UL94V-0 | 15.9 |
| DR8GG01V41468 | polyamide 66 | UL94V-0 | 19.1 |
| DR8GG01V41469 | polyamide 66 | UL94V-0 | 22.2 |
| DR8GG01V41470 | polyamide 66 | UL94V-0 | 25.4 |
| DR8GG01V41471 | polyamide 66 | UL94V-0 | 28.6 |
| DR8GG01V41472 | polyamide 66 | UL94V-0 | 31.7 |
| DR8GG01V41473 | polyamide 66 | UL94V-0 | 34.9 |
| DR8GG01V42289 | polyamide 66 | UL94V-0 | 6 |
| DR8GG01V42290 | polyamide 66 | UL94V-0 | 8 |
| DR8GG01V42291 | polyamide 66 | UL94V-0 | 10 |
| DR8GG01V42292 | polyamide 66 | UL94V-0 | 12 |
| DR8GG01V42293 | polyamide 66 | UL94V-0 | 14 |
| DR8GG01V42294 | polyamide 66 | UL94V-0 | 16 |