| Manufacturer | DREMEC |
| Spacer | PCB distance |
| Colour | natural |
| Mounting | latch/latch |
| Mounting plate thickness | 1.6/0.79...1.98mm |
| Plate mounting hole diameter | 4/4.75mm |
| Material | polyamide 66 |
| Symbol | Flammability rating | Spacer length |
|---|---|---|
| [mm] | ||
| DR8G820V41100 | UL94V-2 | 4.8 |
| DR8G820V41101 | UL94V-2 | 6.4 |
| DR8G820V41102 | UL94V-2 | 7.9 |
| DR8G820V41103 | UL94V-2 | 9.5 |
| DR8G820V41104 | UL94V-2 | 11.1 |
| DR8G820V41105 | UL94V-2 | 12.7 |
| DR8G820V41106 | UL94V-2 | 15.9 |
| DR8G820V41107 | UL94V-2 | 19.1 |
| DR8G820V41108 | UL94V-2 | 22.2 |
| DR8G820V41109 | UL94V-2 | 25.4 |
| DR8G820V41110 | UL94V-2 | 28.6 |
| DR8G820V41111 | UL94V-2 | 31.7 |
| DR8G820V41112 | UL94V-2 | 34.9 |
| DR8G820V41593 | UL94V-0 | 4.8 |
| DR8G820V41594 | UL94V-0 | 6.4 |
| DR8G820V41595 | UL94V-0 | 7.9 |
| DR8G820V41596 | UL94V-0 | 9.5 |
| DR8G820V41597 | UL94V-0 | 11.1 |
| DR8G820V41598 | UL94V-0 | 12.7 |
| DR8G820V41599 | UL94V-0 | 15.9 |
| DR8G820V41600 | UL94V-0 | 19.1 |
| DR8G820V41601 | UL94V-0 | 22.2 |
| DR8G820V41602 | UL94V-0 | 25.4 |
| DR8G820V41603 | UL94V-0 | 28.6 |
| DR8G820V41604 | UL94V-0 | 31.7 |
| DR8G820V41605 | UL94V-0 | 34.9 |