PCB distance; Mounting: latch/latch; DREMEC

PCB distance; Mounting: latch/latch; DREMEC, DR8G813V40850, DR8G813V40851, DR8G813V40852 |EN|
Manufacturer
SpacerPCB distance
Colournatural
Mountinglatch/latch
Mounting plate thickness1.57/0.79...1.98mm
Plate mounting hole diameter3.18/3.18mm
Materialpolyamide 66
Symbol Flammability rating Spacer length
[mm]
DR8G813V40850 UL94V-2 3.2
DR8G813V40851 UL94V-0 3.2
DR8G813V40852 UL94V-2 4.8
DR8G813V40853 UL94V-0 4.8
DR8G813V40854 UL94V-2 6.4
DR8G813V40855 UL94V-0 6.4
DR8G813V40856 UL94V-2 7.9
DR8G813V40857 UL94V-0 7.9
DR8G813V40858 UL94V-2 9.5
DR8G813V40859 UL94V-0 9.5
DR8G813V40860 UL94V-2 11.1
DR8G813V40861 UL94V-0 11.1
DR8G813V40862 UL94V-2 12.7
DR8G813V40863 UL94V-0 12.7
DR8G813V40864 UL94V-2 15.9
DR8G813V40865 UL94V-0 15.9
DR8G813V42123 UL94V-2 14.3
DR8G820V42127 UL94V-0 14.3