| Manufacturer | SCHURTER |
| Cy | 2.2nF |
| Operating voltage | 250V AC |
| Symbol | Mounting | Type of filter | Operating temp. | Induct. of indiv. wind. | Cx | Ioper. max | Body dimensions | Manufacturer series |
|---|---|---|---|---|---|---|---|---|
| [°C] | [H] | [nF] | [A] | [mm] | ||||
| 5500.2000 | THT | anti-interference | -25...85 | 40m | 15 | 600m | 25x25x25 | FPP2 |
| 5500.2020 | THT | anti-interference | -25...85 | 20m | 68 | 800m | 45x24x17.5 | FPP2 |
| 5500.2001 | THT | anti-interference | -25...85 | 10m | 15 | 1 | 25x25x25 | FPP1 |
| 5500.2015 | THT | anti-interference | -25...85 | 10m | 100 | 1 | 45x24x17.5 | FPP2 |
| 5500.2026 | screw | anti-interference | -25...100 | 10m | 68 | 1 | 42x29x25 | FMLB |
| 5500.2016 | THT | anti-interference | -25...85 | 6m | 100 | 1.6 | 45x24x17.5 | FPP2 |
| 5500.2002 | THT | anti-interference | -25...85 | 4m | 15 | 2 | 25x25x25 | FPP1 |
| 5500.2017 | THT | anti-interference | -25...85 | 2m | 100 | 2.5 | 45x24x17.5 | FPP2 |
| 5500.2003 | THT | anti-interference | -25...85 | 1.5m | 15 | 4 | 25x25x25 | FPP1 |
| 5500.2028 | screw | anti-interference | -25...100 | 1.5m | 68 | 4 | 42x29x25 | FMLB |
| 5500.0655.1 | THT | anti-interference | -25...85 | 700µ | 47 | 6 | 26.6x30x23.2 | 5500 |
| 5500.2029 | screw | anti-interference | -25...100 | 800µ | 68 | 6 | 42x29x25 | FMLB |
| 5500.2019 | THT | anti-interference | -25...85 | 1m | 100 | 6.5 | 45x24x17.5 | FPP2 |
| 5500.1055.1 | THT | anti-interference | -25...85 | 400µ | 47 | 10 | 26.6x30x23.2 | 5500 |
| 5500.2030 | screw | anti-interference | -25...100 | 300µ | 68 | 10 | 42x29x25 | FMLB |