| Type of sound transducer | piezo signaller |
| Mounting | THT |
| Tolerance | ±500Hz |
| Kind of sound | continuous |
| Symbol | BPT-24CX | BPT-24BX | BPT-24X | BPT-3012XH19.5 | BPT-14X | LPB1475B-TO-12 | LPB2418A-12-2.8 | LPB2418A-12-3.5 | LPB3020B-TB-12-3.5 |
|---|---|---|---|---|---|---|---|---|---|
| Diameter [mm] | |||||||||
| - 13.8 | x | x | |||||||
| - 23.5 | x | ||||||||
| - 23.8 | x | ||||||||
| - 24 | x | x | x | ||||||
| - 30 | x | x | |||||||
| Height [mm] | 9.5 | 16 | 18 | 19.5 | 7.5 | 7.5 | 16 | 16 | 19.2 |
| Operating current [mA] | 13 | 8 | 8 | 10 | 7 | 12 | 25 | 15 | 12 |
| Res. freq. [kHz] | 3.2 | 2.8 | 3.7 | 3.6 | 4 | 4 | 2.8 | 3.5 | 3.5 |
| Operating temp. [°C] | |||||||||
| - -40...85 | x | x | x | x | |||||
| - -20...60 | x | x | |||||||
| - -20...70 | x | x | |||||||
| - -20...75 | x |