PCB mount terminal blocks, 5,00 mm ECE

PCB mount terminal blocks, 5,00 mm ECE, ETB11040B000Z, ETB11060B000Z, ETB11080B000Z |EN|
Manufacturer
Type of connectorPCB terminal block
Connectorterminal
Contacts pitch5mm
Mechanical mountingon PCBs
Electrical mountingTHT, screw terminal
Colourblue
Contact materialbrass
Connectors featuresassembling possibility
Symbol No. of ways Orientation Urated Inom Wire Body mat. Dimensions Layout Length Depth Height
[V] [A] [mm2] [mm] [mm] [mm]
ETB11040B000Z 4 angled 90° 300 8 2.5 polyamide 66 - 1x4 20 8 11
ETB11060B000Z 6 angled 90° 300 8 2.5 polyamide 66 - 1x6 30 8 11
ETB11080B000Z 8 angled 90° 300 8 2.5 polyamide 66 - 1x8 40 8 11
ETB11100B000Z 10 angled 90° 300 8 2.5 polyamide 66 - 1x10 50 8 11
ETB11120B000Z 12 angled 90° 300 8 2.5 polyamide 66 - 1x12 60 8 11
ETB13030B000Z 3 angled 90° 250 16 4 polyamide 66 - 1x3 15 10.2 14
ETB15030B000S 3 angled 35° 250 10 2.5 polyamide 66 - 1x3 15 13.4 15.5
TB-5.0-P-2P-11 2 angled 90° 300 8 1.5 polyamide Fig. 1. 1x2 10 8 11
TB-5.0-P-3P-11 3 angled 90° 300 8 1.5 polyamide Fig. 1. 1x3 15 8 11