PCB mount terminal blocks, 5,00 mm

PCB mount terminal blocks, 5,00 mm, TB-5.0-P-2P1/BL, TB-5.0-P-2P1/GY, TB-5.0-P-3P1/BL |EN|
Manufacturer
Type of connectorPCB terminal block
Contacts pitch5mm
Spatial orientationangled 90°
Mechanical mountingon PCBs
Electrical mountingTHT, screw terminal
Connectorterminal
Typewith wire protector
Rated voltage250V
Current rating16A
Wire cross-section2.5mm2
Contact materialbrass
Contact platingtinned
Stripped wire len.5mm
Soldering temperature250°C / 5 s
Body materialPBT
Flammability ratingUL94V-0
Operating temperature-30...120°C
Depth9mm
Height12.5mm
DimensionsFig. 1.
Connectors featuresassembling possibility
Symbol Number of ways Colour Pin configuration Length
[mm]
TB-5.0-P-2P1/BL 2 blue 1x2 10
TB-5.0-P-2P1/GY 2 grey 1x2 10
TB-5.0-P-3P1/BL 3 blue 1x3 15
TB-5.0-P-3P1/GY 3 grey 1x3 15
TB-5.0-P-4P1/GY 4 grey 1x4 20