| Manufacturer | PTR MESSTECHNIK |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Contacts pitch | 7.5mm |
| Spatial orientation | angled 90° |
| Type | with wire protector |
| Rated voltage | 500V |
| Current rating | 24A |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, screw terminal |
| Wire cross-section | 2.5mm2 |
| Wire size | 22AWG...14AWG |
| Body material | polyamide |
| Contact plating | tinned |
| Dimensions | Fig. 1. |
| Contact material | brass |
| Operating temperature | -30...105°C |
| Depth | 9mm |
| Height | 12.5mm |
| Conform to | CSA UL VDE |
| Flammability rating | UL94V-0 |
| Connectors features | assembling possibility |
| Symbol | Number of ways | Colour | Pin configuration | Length |
|---|---|---|---|---|
| [mm] | ||||
| TB-7.5-P-2P | 2 | red | 1x2 | 15 |
| TB-7.5-P-2P-S | 2 | grey | 1x2 | 15 |
| TB-7.5-P-3P | 3 | red | 1x3 | 22.5 |
| TB-7.5-P-3P-S | 3 | grey | 1x3 | 22.5 |