PCB screw terminals, KEYSTONE

PCB screw terminals, KEYSTONE, KEYS7690, KEYS7691, KEYS7691-SEMS, KEYS7692, KEYS7692-2 |EN|
Manufacturer
Type of terminalscrew terminal
Electrical mountingTHT, screw terminal
Symbol Orientation Colour No. of term. Mount. holes pitch Variant Thread Type
[mm]
KEYS7690 angled 90° silver 4 7x5 - UNC 6-32 -
KEYS7691 straight silver 4 7x5 - UNC 6-32 -
KEYS7691-SEMS straight silver 4 7x5 - UNC 6-32 with washer
KEYS7692 angled 90° silver 4 7.5x5 - UNC 6-32 -
KEYS7692-2 angled 90° red 4 7.5x5 - UNC 6-32 -
KEYS7692-3 angled 90° black 4 7.5x5 - UNC 6-32 -
KEYS7693 straight silver 4 7x5 - UNC 6-32 -
KEYS7693-2 straight red 4 7x5 - UNC 6-32 -
KEYS7693-3 straight black 4 7x5 - UNC 6-32 -
KEYS7695 angled 90° silver 4 7.5x5 - M3 -
KEYS7696 straight silver 4 7x5 - M3 -
KEYS7696-2 straight red 4 7x5 - M3 -
KEYS7696-3 straight black 4 7x5 - M3 -
KEYS7696-4 straight white 4 7x5 - M3 -
KEYS7696-5 straight blue 4 7x5 - M3 -
KEYS7696-6 straight green 4 7x5 - M3 -
KEYS7696-7 straight yellow 4 7x5 - M3 -
KEYS7700 angled 90° silver 4 7.8x5 - UNC 6-32 -
KEYS7701 straight silver 4 7x5 - UNC 6-32 -
KEYS7701-3 straight black 4 7x5 - UNC 6-32 -
KEYS7702 angled 45° silver 4 7.5x5.1 - UNC 6-32 -
KEYS7702-2 angled 45° red 4 7.5x5.1 - UNC 6-32 -
KEYS7702-3 angled 45° black 4 7.5x5.1 - UNC 6-32 -
KEYS7760 angled 90° black 4 7.8x5 - M3 without screws
KEYS7761 angled 90° black 4 7.8x5 - M3 -
KEYS7762 angled 45° silver 4 7.5x5 - M3 -
KEYS7764 angled 45° yellow 4 7.5x5 - M4 -
KEYS7766 angled 45° silver 4 7.5x5 - M4 -
KEYS7766-4 angled 45° white 4 7.5x5 - M4 -
KEYS7766-5 angled 45° blue 4 7.5x5 - M4 -
KEYS7766-6 angled 45° green 4 7.5x5 - M4 -
KEYS7767 straight silver 4 7.5x5 - M4 without screws
KEYS7768 straight silver 4 7.5x5 - M4 -
KEYS7769 straight silver 4 7.5x5 - M4 -
KEYS7769-2 straight red 4 7.5x5 - M4 -
KEYS7769-3 straight black 4 7.5x5 - M4 -
KEYS7769-4 straight white 4 7.5x5 - M4 -
KEYS7769-5 straight blue 4 7.5x5 - M4 -
KEYS7769-6 straight green 4 7.5x5 - M4 -
KEYS7770 straight silver 4 7.5x5 - M3 without screws
KEYS7771 straight silver 4 7.5x5 - M3 -
KEYS7772 straight silver 4 7.5x5 - M3 -
KEYS7772-2 straight red 4 7.5x5 - M3 -
KEYS7772-3 straight black 4 7.5x5 - M3 -
KEYS7772-5 straight blue 4 7.5x5 - M3 -
KEYS7773 angled 90° silver 4 7x5 low profile UNC 4-40 -
KEYS7775 straight silver 4 7x5 low profile UNC 6-32 -
KEYS7775-2 straight red 4 7x5 low profile UNC 6-32 -
KEYS7775-3 straight black 4 7x5 low profile UNC 6-32 -
KEYS7778 straight silver 2 - low profile UNC 6-32 -
KEYS7779 angled 90° silver 4 - - UNC 6-32 without screws
KEYS7780 straight silver 4 - - UNC 6-32 without screws
KEYS7781 angled 90° silver 4 - - UNC 6-32 without screws
KEYS7782 straight silver 4 - - UNC 6-32 without screws
KEYS7784 straight silver 2 - - UNC 6-32 without screws
KEYS7786 straight silver 6 - - UNC 6-32 without screws
KEYS7787 straight silver 6 - - UNC 10-32 without screws
KEYS7788 straight silver 4 - - M3 without screws
KEYS7790 angled 90° silver 4 - - M3 without screws
KEYS7792 angled 90° silver 4 - - M4 without screws
KEYS7794 angled 90° silver 4 7.5x5 - M4 -
KEYS7794-4 angled 90° white 4 7.5x5 - M4 -
KEYS7795 straight silver 4 - - M4 -
KEYS7797 straight silver 4 7x5 - M4 -
KEYS7798 straight silver 6 - - M4 without screws
KEYS7799 straight silver 6 - - M4 -
KEYS7800 straight silver 6 7x5 - M4 -
KEYS7807 straight silver 6 - - M5 -
KEYS7808 straight silver 6 10.8x5.21 - M5 -
KEYS7837 straight silver 2 - - UNC 6-32 -
KEYS8174 straight silver 4 - - UNC 10-32 -
KEYS8186 angled 90° silver 6 - - UNC 10-32 -
KEYS8190 angled 90° silver 4 - - UNC 6-32 -
KEYS8191 straight silver 4 - - UNC 6-32 -
KEYS8191-3 straight black 4 - - UNC 6-32 -
KEYS8191-SEMS straight silver 4 - - UNC 6-32 -
KEYS8195 straight silver 4 - - UNC 6-32 -
KEYS8197 straight silver 6 7x5 - UNC 6-32 -
KEYS8198 straight silver 2 - - UNC 6-32 -
KEYS8199 straight silver 6 - - UNC 6-32 -
KEYS8199-2 straight red 6 - - UNC 6-32 -
KEYS8730 straight silver 1 - - M2,5 -
KEYS8737 straight silver 1 - - M2,5 with wire protector
Symbol: (KEYS8730)
Current rating15A