PCB sockets, 2 mm pitch

PCB sockets, 2 mm pitch, ZL265-10DG, ZL265-10SG, ZL265-12DG, ZL265-14SG, ZL265-16DG, ZL265-16SG |EN|
Type of connectorpin strips
Connectorsocket
Kindfemale
Contacts pitch2mm
Symbol Orientation Mounting No. of pins Layout Profile height
[mm]
ZL265-10DG straight THT 10 2x5 4.3
ZL265-10SG straight THT 10 1x10 4.3
ZL265-12DG straight THT 12 2x6 4.3
ZL265-14SG straight THT 14 1x14 4.3
ZL265-16DG straight THT 16 2x8 4.3
ZL265-16SG straight THT 16 1x16 4.3
ZL265-20DG straight THT 20 2x10 4.3
ZL265-20SG straight THT 20 1x20 4.3
ZL265-26DG straight THT 26 2x13 4.3
ZL265-2SG straight THT 2 1x2 4.3
ZL265-32DG straight THT 32 2x16 4.3
ZL265-34DG straight THT 34 2x17 4.3
ZL265-3SG straight THT 3 1x3 4.3
ZL265-44DG straight THT 44 2x22 4.3
ZL265-4DG straight THT 4 2x2 4.3
ZL265-4SG straight THT 4 1x4 4.3
ZL265-5SG straight THT 5 1x5 4.3
ZL265-6DG straight THT 6 2x3 4.3
ZL265-8DG straight THT 8 2x4 4.3
ZL265-8SG straight THT 8 1x8 4.3
ZL266-10DG vertical SMT 10 2x5 4
ZL266-10DG/PAD vertical SMT 10 2x5 4
DS1026-09-2X3S8BSS vertical SMT 6 2x3 4.3
ZL266-16DG vertical SMT 16 2x8 4
ZL266-20DG vertical SMT 20 2x10 4
ZL266-20DG/PAD vertical SMT 20 2x10 4
ZL266-26DG vertical SMT 26 2x13 4
ZL266-32DG vertical SMT 32 2x16 4
Symbol: (ZL265-xxxG)
ManufacturerCONNFLY
Lead length2.7mm
Symbol: (ZL266-xxDG)
ManufacturerNINIGI
Symbol: (ZL266-10DG/PAD, ZL266-20DG/PAD)
ManufacturerNINIGI
Mountingpick and place
Symbol: (DS1026-09-2X3S8BSS)
ManufacturerCONNFLY
Typepass through;
with peg
Mountingpick and place