PCB solid state relays in SIP housing


Characterized by high inrush current capacity, suitable for inductive loads, equipped with dv/dt limiter and zero voltage switching function.
PCB solid state relays in SIP housing, CX241, CX240D5, CX380D5, CX480D5, CXE240D5, CXE380D5 |EN|
Manufacturer
Type of relaysolid state
CaseSIP
MountingTHT
Operating temperature-30...80°C
Featureszero voltage switching
Manufacturer seriesCX
Symbol Body dimensions Ioper. max Dimensions Ucntrl Uswitch. Switching method*
[mm] [A] [V DC] [V AC]
CX241 41.7x17.5x7.6 1.5 Fig. 1. 4...10 12...280 zero voltage switching
CX240D5 43.1x25.4x7.6 5 Fig. 2. 3...15 12...280 zero voltage switching
CX380D5 43.1x25.4x7.6 5 Fig. 2. 4...15 48...530 zero voltage switching
CXE240D5 43.1x25.4x7.6 5 Fig. 2. 15...32 12...280 zero voltage switching
CXE380D5 43.1x25.4x7.6 5 Fig. 2. 15...32 48...530 -
CXE480D5 43.1x25.4x7.6 5 Fig. 2. 15...32 48...660 zero voltage switching
* the position in bracket indicates momentary position.