PCB terminal block; ADAM TECH
| Manufacturer | ADAM TECH |
| Type of connector | PCB terminal block |
| Contacts pitch | 5mm |
| Spatial orientation | angled 90° |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, screw terminal |
| Connector | terminal |
| Type | with wire protector |
| Rated voltage | 250V |
| Current rating | 16A |
| Wire cross-section | 1.5mm2 |
| Wire size | 22AWG...14AWG |
| Contact material | brass |
| Contact plating | tinned |
| Colour | blue |
| Body material | thermoplastic |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Depth | 7.8mm |
| Height | 10mm |
| Conform to | UL |
| Connectors features | assembling possibility |