| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | PCB terminal block |
| Mechanical mounting | on PCBs |
| Connector | terminal |
| Contact material | brass |
| Contact plating | tinned |
| Flammability rating | UL94V-0 |
| Body material | thermoplastic |
| Operating temperature | -40...115°C |
| Rated voltage | 300V |
| Electrical mounting | THT, spring clamp |
| Type | with push button |
| Manufacturer series | HA |
| Symbol | Colour | Wire cross-section | Wire size | Spatial orientation | Current rating | Contacts pitch | Term. pitch | Number of ways | Pin configuration |
|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [A] | [mm] | [mm] | ||||||
| HA0171500000G | green | - | 26AWG...16AWG | angled | 6 | 3.81 | 3.81x7.62 | 1 | 1x1 |
| HA0200500000G | green | 0.75...1.5 | 24AWG...14AWG | straight | 10 | 5.08 | 5.08x7.62 | 2 | 1x2 |
| HA0230500000G | - | - | - | - | - | - | - | 2 | 1x2 |
| HA0270500000G | green | - | 26AWG...16AWG | straight | 6 | 3.81 | 3.81x7.62 | 2 | 1x2 |
| HA0300500000G | green | 0.75...1.5 | 24AWG...14AWG | straight | 10 | 5.08 | 5.08x7.62 | 3 | 1x3 |
| HA0301500000G | - | - | - | - | - | - | - | 3 | 1x3 |
| HA0370500000G | green | - | 26AWG...16AWG | straight | 6 | 3.81 | 3.81x7.62 | 3 | 1x3 |
| HA0400500000G | green | 0.75...1.5 | 24AWG...14AWG | straight | 10 | 5.08 | 5.08x7.62 | 4 | 1x4 |
| HA0470500000G | green | - | 26AWG...16AWG | straight | 6 | 3.81 | 3.81x7.62 | 4 | 1x4 |
| HA0500500000G | green | 0.75...1.5 | 24AWG...14AWG | straight | 10 | 5.08 | 5.08x7.62 | 5 | 1x5 |
| HA0670500000G | green | - | 26AWG...16AWG | straight | 6 | 3.81 | 3.81x7.62 | 6 | 1x6 |