PCB terminal block; AMPHENOL ANYTEK

Manufacturer
Type of connectorPCB terminal block
Mechanical mountingon PCBs
Connectorterminal
Contact materialbrass
Contact platingtinned
Flammability ratingUL94V-0
Body materialthermoplastic
Operating temperature-40...115°C
Electrical mountingTHT, spring clamp
Spatial orientationangled 45°
Wire size28AWG...12AWG
Manufacturer seriesHG
Symbol Colour Wire cross-section Current rating Contacts pitch Number of ways Pin configuration Pin
[mm2] [A] [mm]
HG0200000000G black 0.2...4 32 5 2 1x2 2
HG0200500000G green 0.2...4 32 5 2 1x2 2
HG0300500000G green 0.2...4 32 5 3 1x3 3
HG0400500000G green 0.2...4 32 5 4 1x4 4
HG0200800000G grey 0.2...4 32 5 2 1x2 2
HG0300800000G grey 0.2...4 32 5 3 1x3 3
HG0400800000G grey 0.2...4 32 5 4 1x4 4
HG0500800000G grey 0.2...4 32 5 5 1x5 5
HG0600800000G grey 0.2...4 32 5 6 1x6 6
HG0700800000G grey 0.2...4 32 5 7 1x7 7
HG0800800000G grey 0.2...4 32 5 8 1x8 8
HG0900800000G grey 0.2...4 32 5 9 1x9 9
HG1000800000G grey 0.2...4 32 5 10 1x10 10
HG1100800000G grey 0.2...4 32 5 11 1x11 11
HG1200800000G grey 0.2...4 32 5 12 1x12 12
HG1300800000G grey 0.2...4 32 5 13 1x13 13
HG1400800000G grey 0.2...4 32 5 14 1x14 14
HG1500800000G grey 0.2...4 32 5 15 1x15 15
HG1600800000G grey 0.2...4 32 5 16 1x16 16
HG1700800000G grey 0.2...4 32 5 17 1x17 17
HG1800800000G grey 0.2...4 32 5 18 1x18 18
HG1900800000G grey 0.2...4 32 5 19 1x19 19
HG2000800000G grey 0.2...4 32 5 20 1x20 20
HG2100800000G grey 0.2...4 32 5 21 1x21 21
HG2200800000G grey 0.2...4 32 5 22 1x22 22
HG2300800000G grey 0.2...4 32 5 23 1x23 23
HG2400800000G grey 0.2...4 32 5 24 1x24 24
HG0230800000G grey 0.2...4 32 5.08 2 1x2 2
HG0330500000G green 0.2...4 32 5.08 3 1x3 3
HG0330800000G grey 0.2...4 32 5.08 3 1x3 3
HG0430800000G grey 0.2...4 32 5.08 4 1x4 4
HG0530800000G grey 0.2...4 32 5.08 5 1x5 5
HG0630800000G grey 0.2...4 32 5.08 6 1x6 6
HG0730800000G grey 0.2...4 32 5.08 7 1x7 7
HG0830800000G grey 0.2...4 32 5.08 8 1x8 8
HG0930800000G grey 0.2...4 32 5.08 9 1x9 9
HG1030800000G grey 0.2...4 32 5.08 10 1x10 10
HG1130800000G grey 0.2...4 32 5.08 11 1x11 11
HG1230800000G grey 0.2...4 32 5.08 12 1x12 12
HG1330800000G grey 0.2...4 32 5.08 13 1x13 13
HG1430800000G grey 0.2...4 32 5.08 14 1x14 14
HG1530800000G grey 0.2...4 32 5.08 15 1x15 15
HG1630800000G grey 0.2...4 32 5.08 16 1x16 16
HG1730800000G grey 0.2...4 32 5.08 17 1x17 17
HG1830800000G grey 0.2...4 32 5.08 18 1x18 18
HG1930800000G grey 0.2...4 32 5.08 19 1x19 19
HG2030800000G grey 0.2...4 32 5.08 20 1x20 20
HG2130800000G grey 0.2...4 32 5.08 21 1x21 21
HG2230800000G grey 0.2...4 32 5.08 22 1x22 22
HG2330800000G grey 0.2...4 32 5.08 23 1x23 23
HG2430800000G grey 0.2...4 32 5.08 24 1x24 24
HG0220800000G grey - 15 7.5 2 1x2 2
HG0320800000G grey - 15 7.5 3 1x3 3
HG0420800000G grey - 15 7.5 4 1x4 4
HG0520800000G grey - 15 7.5 5 1x5 5
HG0620800000G grey - 15 7.5 6 1x6 6
HG0720800000G grey - 15 7.5 7 1x7 7
HG0820800000G grey - 15 7.5 8 1x8 8
HG0920800000G grey - 15 7.5 9 1x9 9
HG1020800000G grey - 15 7.5 10 1x10 10
HG1120800000G grey - 15 7.5 11 1x11 11
HG1220800000G grey - 15 7.5 12 1x12 12
HG1320800000G grey - 15 7.5 13 1x13 13
HG1420800000G grey - 15 7.5 14 1x14 14
HG1520800000G grey - 15 7.5 15 1x15 15
HG1620800000G grey - 15 7.5 16 1x16 16
HG0250800000G grey - 15 7.62 2 1x2 2
HG0350800000G grey - 15 7.62 3 1x3 3
HG0450800000G grey - 15 7.62 4 1x4 4
HG0550800000G grey - 15 7.62 5 1x5 5
HG0650800000G grey - 15 7.62 6 1x6 6
HG0750800000G grey - 15 7.62 7 1x7 7
HG0850800000G grey - 15 7.62 8 1x8 8
HG0950800000G grey - 15 7.62 9 1x9 9
HG1050800000G grey - 15 7.62 10 1x10 10
HG1150800000G grey - 15 7.62 11 1x11 11
HG1250800000G grey - 15 7.62 12 1x12 12
HG1350800000G grey - 15 7.62 13 1x13 13
HG1450800000G grey - 15 7.62 14 1x14 14
HG1550800000G grey - 15 7.62 15 1x15 15
HG1650800000G grey - 15 7.62 16 1x16 16
HG0210800000G grey - 15 10 2 1x2 2
HG0310800000G grey - 15 10 3 1x3 3
HG0410800000G grey - 15 10 4 1x4 4
HG0510800000G grey - 15 10 5 1x5 5
HG0610800000G grey - 15 10 6 1x6 6
HG0710800000G grey - 15 10 7 1x7 7
HG0810800000G grey - 15 10 8 1x8 8
HG0910800000G grey - 15 10 9 1x9 9
HG1010800000G grey - 15 10 10 1x10 10
HG1110800000G grey - 15 10 11 1x11 11
HG1210800000G grey - 15 10 12 1x12 12
HG0240800000G grey - 15 10.16 2 1x2 2
HG0340800000G grey - 15 10.16 3 1x3 3
HG0440800000G grey - 15 10.16 4 1x4 4
HG0540800000G grey - 15 10.16 5 1x5 5
HG0640800000G grey - 15 10.16 6 1x6 6
HG0740800000G grey - 15 10.16 7 1x7 7
HG0840800000G grey - 15 10.16 8 1x8 8
HG0940800000G grey - 15 10.16 9 1x9 9
HG1040800000G grey - 15 10.16 10 1x10 10
HG1140800000G grey - 15 10.16 11 1x11 11
HG1240800000G grey - 15 10.16 12 1x12 12