| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Spatial orientation | angled 90° |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, cage clamp, screw terminal |
| Connector | terminal |
| Wire cross-section | 2.5mm2 |
| Contact material | brass |
| Contact plating | tinned |
| Colour | green |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Connectors features | assembling possibility |
| Height | 25.2mm |
| Symbol | Pitch | No. of ways | Type | Urated | Inom | Wire size | Depth | Pin configuration | Length | Dimensions |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V] | [A] | [mm] | [mm] | ||||||
| DG500B-5.0-2P14 | 5 | 4 | double deck | 300 | 10 | 24AWG...12AWG | 21.6 | 2x2 | 12.5 | Fig. 1. |
| DG500B-5.0-3P14 | 5 | 6 | double deck | 300 | 10 | 24AWG...12AWG | 21.6 | 2x3 | 17.5 | Fig. 1. |
| DG500B-5.08-2P14 | 5.08 | 4 | double deck | 300 | 10 | 24AWG...12AWG | 21.6 | 2x2 | 12.7 | Fig. 1. |
| DG500B-5.08-3P14 | 5.08 | 6 | double deck | 300 | 10 | 24AWG...12AWG | 21.6 | 2x3 | 17.78 | Fig. 1. |
| DG500H-5.0-02P-14 | 5 | 2 | - | 250 | 24 | 28AWG...12AWG | 12.6 | 1x2 | 10 | - |
| DG500H-5.0-03P-14 | 5 | 3 | - | 250 | 24 | 28AWG...12AWG | 12.6 | 1x3 | 15 | - |
| DG500H-5.08-02P-14 | 5.08 | 2 | - | 250 | 24 | 28AWG...12AWG | 12.6 | 1x2 | 10.16 | - |