| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Mechanical mounting | on PCBs |
| Connector | terminal |
| Type | with push button |
| Contact plating | tinned |
| Contacts pitch | 3.5mm |
| Spatial orientation | angled 45° |
| Electrical mounting | THT, spring clamp |
| Rated voltage | 400V |
| Current rating | 5A |
| Contact material | phosphor bronze |
| Colour | grey |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Depth | 12mm |
| Height | 11.5mm |
| Conform to | CE UL VDE |
| Symbol | Number of ways | Pin configuration | Length |
|---|---|---|---|
| [mm] | |||
| DG250-3.5-02P-11 | 2 | 1x2 | 8.5 |
| DG250-3.5-03P-11 | 3 | 1x3 | 12 |
| DG250-3.5-04P-11 | 4 | 1x4 | 15.5 |
| DG250-3.5-05P-11 | 5 | 1x5 | 19 |
| DG250-3.5-06P-11 | 6 | 1x6 | 22.5 |
| DG250-3.5-08P-11 | 8 | 1x8 | 29.5 |
| DG250-3.5-09P-11 | 9 | 1x9 | 33 |
| DG250-3.5-13P-11 | 13 | 1x13 | 47 |
| DG250-3.5-14P-11 | 14 | 1x14 | 50.5 |
| Symbol: (DG250-3.5-02P-11, DG250-3.5-03P-11) | |
|---|---|
| Wire cross-section | 0.2...1.5mm2 |
| Wire size | 22AWG...16AWG |
| Symbol: (DG250-3.5-04P-11, DG250-3.5-05P-11, DG250-3.5-06P-11, DG250-3.5-08P-11, DG250-3.5-09P-11, DG250-3.5-13P-11, DG250-3.5-14P-11) | |
| Wire cross-section | 0.2...0.75mm2 |
| Wire size | 22AWG...18AWG |