| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Contacts pitch | 14.5mm |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, screw terminal |
| Connector | terminal |
| Type | with protection |
| Contact plating | tinned |
| Colour | black |
| Body material | PBT |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...120°C |
| Depth | 23mm |
| Conform to | CE UL |
| Symbol | Rated voltage | Current rating | Wire cross-section | Wire size | Contact material | Height | Conform to | Number of ways | Pin configuration |
|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [mm2] | [mm] | ||||||
| DG1450H-B-20A-03P | 600 | 45 | 10 | 22AWG...6AWG | brass | 45 | VDE | 3 | 1x3 |
| DG1450H-B-20A-04P | 600 | 45 | 10 | 22AWG...6AWG | brass | 45 | VDE | 4 | 1x4 |
| DG1450-B-02P-23 | 300 | 50 | 8 | 22AWG...8AWG | copper alloy | 35 | 2 | 1x2 |