| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Contact plating | tinned |
| Contacts pitch | 5.08mm |
| Spatial orientation | angled 90° |
| Rated voltage | 250V |
| Current rating | 15A |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, cage clamp, screw terminal |
| Wire size | 26AWG...14AWG |
| Body material | polyamide 66 |
| Colour | green |
| Contact material | brass |
| Conform to | CE UL VDE |
| Operating temperature | -40...105°C |
| Flammability rating | UL94V-0 |
| Connectors features | assembling possibility |
| Symbol | Number of ways | Type | Wire cross-section | Pin configuration | Length | Depth | Height | Number of pins |
|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [mm] | [mm] | |||||
| DG127-5.08-02P | 2 | - | 1.5 | 1x2 | 10.16 | 8.1 | 10.1 | - |
| DG127-5.08-03P | 3 | - | 1.5 | 1x3 | 15.24 | 8.1 | 10.1 | - |
| DG127A-5.08-04P | 4 | double deck | 0.5...1.5 | 2x2 | - | 18.5 | 19.2 | 4 |
| DG127A-5.08-06P | 6 | double deck | 0.5...1.5 | 2x3 | - | 18.5 | 19.2 | 6 |