| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Contacts pitch | 3.5mm |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, cage clamp, screw terminal |
| Connector | terminal |
| Rated voltage | 160V |
| Current rating | 12A |
| Wire cross-section | 1.5mm2 |
| Wire size | 30AWG...14AWG |
| Contact material | phosphor bronze |
| Contact plating | tinned |
| Colour | green |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Depth | 11.3mm |
| Height | 9.9mm |
| Conform to | UL VDE |
| Symbol | Number of ways | Pin configuration | Length |
|---|---|---|---|
| [mm] | |||
| DG383-3.5-02P | 2 | 1x2 | 8.3 |
| DG383-3.5-03P | 3 | 1x3 | 11.8 |