| Symbol | Manufacturer | Type of connector | Connector | Contacts pitch | Number of ways | Spatial orientation | Rated voltage | Current rating | Mechanical mounting | Electrical mounting | Contact plating | Wire cross-section | Wire size | Body material | Colour | Pin configuration | Contact material | Operating temperature | Depth | Conform to | Height | Flammability rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V] | [A] | [mm2] | [°C] | [mm] | [mm] | ||||||||||||||||
| DG55R-B-02P | DEGSON ELECTRONICS | PCB terminal block | terminal | 10 | 2 | angled 90° | 300 | 20 | on PCBs | THT, screw terminal | tinned | 4 | 22AWG...12AWG | polyamide 66 | black | 1x2 | brass | -40...105 | 15.6 | CE UL VDE | 18.4 | UL94V-0 |