PCB terminal block; DEGSON ELECTRONICS

PCB terminal block; DEGSON ELECTRONICS, DG136T-10.16-02P, DG136T-10.16-03P, DG136T-12.7-02P |EN|
Manufacturer
Type of connectorPCB terminal block
Spatial orientationangled 90°
Mechanical mountingon PCBs
Electrical mountingTHT, cage clamp, screw terminal
Connectorterminal
Rated voltage1kV
Current rating65A
Wire cross-section2.5...16mm2
Wire size20AWG...6AWG
Contact materialcopper
Contact platingtinned
Colourgreen
Body materialpolyamide 66
Flammability ratingUL94V-0
Operating temperature-40...105°C
Depth18.4mm
Height29.3mm
Conform toCE
UL
VDE
Connectors featuresassembling possibility
Symbol Contacts pitch Number of ways Pin configuration Length Term. pitch
[mm] [mm] [mm]
DG136T-10.16-02P 10.16 2 1x2 20.32 10.16x10.16
DG136T-10.16-03P 10.16 3 1x3 30.48 10.16x10.16
DG136T-12.7-02P 12.7 2 1x2 22.86 12.7x10.16
DG136T-12.7-03P 12.7 3 1x3 35.56 12.7x10.16