PCB terminal block; DEGSON ELECTRONICS
| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Contacts pitch | 3.5mm |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, screw terminal |
| Connector | terminal |
| Rated voltage | 200V |
| Current rating | 17.5A |
| Wire cross-section | 1.5mm2 |
| Wire size | 26AWG...16AWG |
| Contact material | brass |
| Contact plating | tinned |
| Colour | green |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Depth | 9.2mm |
| Height | 7.6mm |
| Conform to | UL |
| Connectors features | assembling possibility |