PCB terminal block; DEGSON ELECTRONICS

PCB terminal block; DEGSON ELECTRONICS, DG212R-THR-3.5-02P, DG212R-THR-3.5-03P |EN|
Manufacturer
Type of connectorPCB terminal block
Connectorterminal
Typewith push button
Rated voltage320V
Current rating17.5A
Mechanical mountingon PCBs
Electrical mountingTHT, spring clamp
Wire cross-section0.2...1.5mm2
Wire size24AWG...16AWG
Body materialLCP
Contact platingtinned
Colourblack
Contact materialphosphor bronze
Operating temperature-40...105°C
Flammability ratingUL94V-0
Conform toCE
UL

Symbol Pitch No. of ways Orientation Pin configuration Length Depth Height
[mm] [mm] [mm] [mm]
DG212R-THR-3.5-02P 3.5 2 angled 90° 1x2 7.7 12.3 8.5
DG212R-THR-3.5-03P 3.5 3 angled 90° 1x3 11.2 12.3 8.5
DG212R-THR-5.0-02P 5 2 angled 90° 1x2 9.2 12.3 8.5
DG212R-THR-5.0-03P 5 3 angled 90° 1x3 14.2 12.3 8.5
DG212V-THR-3.5-02P 3.5 2 straight 1x2 7.7 8.5 12.3
DG212V-THR-3.5-03P 3.5 3 straight 1x3 11.2 8.5 12.3
DG212V-THR-5.0-02P 5 2 straight 1x2 9.2 8.5 12.3