PCB terminal block; DEGSON ELECTRONICS

PCB terminal block; DEGSON ELECTRONICS, DG126-5.0-2P14, DG126-5.0-3P14 |EN|
Manufacturer
Type of connectorPCB terminal block
Contacts pitch5mm
Spatial orientationangled
Mechanical mountingon PCBs
Electrical mountingTHT, screw terminal
Connectorterminal
Typewith wire protector
Rated voltage250V
Current rating18A
Wire cross-section0.5...2.5mm2
Wire size26AWG...14AWG
Contact materialbrass
Contact platingtinned
Colourgreen
Body materialpolyamide 66
Flammability ratingUL94V-0
Operating temperature-40...105°C
Depth7.8mm
Height10.2mm
Conform toCE
UL
VDE
Connectors featuresassembling possibility
Symbol Number of ways Pin configuration Length Number of pins
[mm]
DG126-5.0-2P14 2 1x2 10 2
DG126-5.0-3P14 3 1x3 15 3