PCB terminal block; DEGSON ELECTRONICS

PCB terminal block; DEGSON ELECTRONICS, DG128-5.0-02P14, DG128-5.0-03P14, DG128-5.0-2P12 |EN|
Manufacturer
Type of connectorPCB terminal block
Connectorterminal
Spatial orientationangled
Inom18A
Contact platingtinned
Mechanical mountingon PCBs
Electrical mountingTHT, cage clamp, screw terminal
Cond. cross sec.2.5mm2
Wire size24AWG...12AWG
Body materialpolyamide 66
Conform toCE
UL
VDE
Contact materialbrass
Operating temperature-40...105°C
Depth10.2mm
Height14.1mm
Flammability ratingUL94V-0
Connectors featuresassembling possibility
Symbol Pitch No. of ways Urated Colour Pin configuration Length Number of pins
[mm] [V] [mm]
DG128-5.0-02P14 5 2 250 green 1x2 10 -
DG128-5.0-03P14 5 3 250 green 1x3 15 3
DG128-5.0-2P12 5 2 250 blue 1x2 10 -
DG128-7.5-02P14 7.5 2 450 green 1x2 15 -
DG128-7.5-03P14 7.5 3 450 green 1x3 22.5 -