| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Contacts pitch | 5mm |
| Spatial orientation | angled |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, spring clamp |
| Connector | terminal |
| Type | with lever |
| Current rating | 17A |
| Wire cross-section | 0.2...2.5mm2 |
| Wire size | 28AWG...12AWG |
| Contact plating | tinned |
| Colour | grey |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Conform to | CE UL VDE |
| Rated voltage | 450V |
| Contact material | phosphor bronze |
| Depth | 15mm |
| Height | 18.74mm |
| Symbol | Number of ways | Pin configuration | Length |
|---|---|---|---|
| [mm] | |||
| DG243-5.0-02P-11 | 2 | 1x2 | 12.25 |
| DG243-5.0-03P-11 | 3 | 1x3 | 17.25 |