PCB terminal block; DEGSON ELECTRONICS

PCB terminal block; DEGSON ELECTRONICS, DG263-7.5-02P, DG263-7.5-03P, DG263-10.0-02P |EN|
Manufacturer
Type of connectorPCB terminal block
Spatial orientationangled
Mechanical mountingon PCBs
Electrical mountingTHT, spring clamp
Connectorterminal
Rated voltage300V
Current rating30A
Wire cross-section0.2...6mm2
Wire size24AWG...10AWG
Contact materialcopper alloy
Contact platingtinned
Colourgrey
Body materialpolyamide 66
Flammability ratingUL94V-0
Operating temperature-40...105°C
Depth29.1mm
Height23mm
Conform toCE
UL
VDE
Symbol Contacts pitch Number of ways Pin configuration Length Term. pitch
[mm] [mm] [mm]
DG263-7.5-02P 7.5 2 1x2 16.6 7.5x12.5
DG263-7.5-03P 7.5 3 1x3 24.1 7.5x12.5
DG263-10.0-02P 10 2 1x2 19.1 10x12.5
DG263-10.0-03P 10 3 1x3 29.1 10x12.5