| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Spatial orientation | straight |
| Type | with lever |
| Urated | 300V |
| Inom | 15A |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, spring clamp |
| Cond. cross sec. | 0.2...2.5mm2 |
| Wire size | 28AWG...12AWG |
| Body material | polyamide 66 |
| Colour | grey |
| Contact plating | tinned |
| Contact material | phosphor bronze |
| Operating temperature | -40...105°C |
| Depth | 14mm |
| Flammability rating | UL94V-0 |
| Conform to | CE UL VDE |
| Symbol | Term. pitch | Contacts pitch | Number of ways | Pin configuration | Height |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| DG242V-10.0-02P | 10x5 | 10 | 2 | 1x2 | 13.6 |
| DG242V-10.0-03P | 10x5 | 10 | 3 | 1x3 | 13.6 |
| DG242V-5.0-02P | 5x5 | 5 | 2 | 1x2 | 13.2 |
| DG242V-5.0-03P | 5x5 | 5 | 3 | 1x3 | 13.2 |
| DG242V-5.08-02P | 5.08x5 | 5.08 | 2 | 1x2 | 13.2 |
| DG242V-5.08-03P | 5.08x5 | 5.08 | 3 | 1x3 | 13.2 |
| DG242V-7.5-02P | 7.5x5 | 7.5 | 2 | 1x2 | 13.2 |
| DG242V-7.5-03P | 7.5x5 | 7.5 | 3 | 1x3 | 13.2 |
| DG242V-7.62-02P | 7.62x5 | 7.62 | 2 | 1x2 | 13.2 |
| DG242V-7.62-03P | 7.62x5 | 7.62 | 3 | 1x3 | 13.2 |