PCB terminal block; on PCBs; XINYA

Manufacturer
Type of connectorPCB terminal block
Connectorterminal
Mechanical mountingon PCBs
Electrical mountingTHT, screw terminal
Contact materialbrass
Contact platingtinned
Connectors featuresassembling possibility
Symbol Contacts pitch Wire cross-section Body material Operating temperature Flammability rating Rated voltage Spatial orientation Number of ways Number of terminals Current rating Wire size Colour Pin configuration Depth Height Length
[mm] [mm2] [°C] [V] [A] [mm] [mm] [mm]
XY103-2P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 45° 2 2 10 22AWG...12AWG green 1x2 13.7 15.9 10
XY103-3P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 45° 3 3 10 22AWG...12AWG green 1x3 13.7 15.9 15
XY104-2P-5.0-BL 5 2.5 polyamide -40...105 UL94V-0 300 angled 45° 2 2 15 22AWG...12AWG blue 1x2 12.5 12 10
XY104-3P-5.0-BL 5 2.5 polyamide -40...105 UL94V-0 300 angled 45° 3 3 15 22AWG...12AWG blue 1x3 12.5 12 15
XY126R-2P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 straight 2 2 10 26AWG...14AWG green 1x2 10 7.8 10
XY126R-3P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 straight 3 3 10 26AWG...14AWG green 1x3 10 7.8 15
XY126V-2P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 2 2 10 26AWG...14AWG green 1x2 7.8 10.1 10
XY126V-3P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 3 3 10 26AWG...14AWG green 1x3 7.8 10.1 15
XY127R-2P-5.0-GN 5 1.5 polyamide -40...105 UL94V-0 300 straight 2 2 12 26AWG...14AWG green 1x2 10 8.3 10
XY127R-3P-5.0-GN 5 1.5 polyamide -40...105 UL94V-0 300 straight 3 3 12 26AWG...14AWG green 1x3 10 8.3 15
XY127S-2P-5.0-GN 5 1.5 polyamide -40...105 UL94V-0 300 angled 45° 2 2 12 26AWG...14AWG green 1x2 12.2 11 10
XY127S-3P-5.0-GN 5 1.5 polyamide -40...105 UL94V-0 300 angled 45° 3 3 12 26AWG...14AWG green 1x3 12.2 11 15
XY127V-2P-5.0-GN 5 1.5 polyamide -40...105 UL94V-0 300 angled 90° 2 2 12 26AWG...14AWG green 1x2 8.3 10 10
XY127V-3P-5.0-GN 5 1.5 polyamide -40...105 UL94V-0 300 angled 90° 3 3 12 26AWG...14AWG green 1x3 8.3 10 15
XY128RA-2P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 straight 2 2 15 24AWG...12AWG green 1x2 10.3 14.3 10
XY128RA-3P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 straight 3 3 15 24AWG...12AWG green 1x3 10.3 14.3 15
XY128RB-2P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 straight 2 2 15 24AWG...12AWG green 1x2 10.3 14.3 10
XY128RB-3P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 straight 3 3 15 24AWG...12AWG green 1x3 10.3 14.3 15
XY128VA-2P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 2 2 15 24AWG...12AWG green 1x2 10.3 14.3 10
XY128VA-3P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 3 3 15 24AWG...12AWG green 1x3 10.3 14.3 15
XY128VB-2P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 2 2 15 24AWG...12AWG green 1x2 10.3 14.3 10
XY128VB-3P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 3 3 15 24AWG...12AWG green 1x3 10.3 14.3 15
XY129RB-2P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 straight 2 2 20 26AWG...12AWG green 1x2 - - -
XY129RB-2P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 straight 2 2 20 26AWG...12AWG green 1x2 - - -
XY129RB-3P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 straight 3 3 20 26AWG...12AWG green 1x3 - - -
XY129RB-3P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 straight 3 3 20 26AWG...12AWG green 1x3 - - -
XY129VB-2P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 2 2 20 26AWG...12AWG green 1x2 - - -
XY129VB-2P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 2 2 20 26AWG...12AWG green 1x2 - - -
XY129VB-3P-5.0-GN 5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 3 3 20 26AWG...12AWG green 1x3 - - -
XY129VB-3P-7.5-GN 7.5 2.5 polyamide -40...105 UL94V-0 300 angled 90° 3 3 20 26AWG...12AWG green 1x3 - - -
XY130-2P-9.5-GN 9.5 - PBT - - - angled 90° 2 2 - - green - - - -
XY130-3P-9.5-GN 9.5 - PBT - - - angled 90° 3 3 - - green - - - -
XY135-2P-10.16-GN 10.16 - PBT - - - angled 90° 2 2 - - green - - - -
XY135-3P-10.16-GN 10.16 - PBT - - - angled 90° 3 3 - - green - - - -
XY136-1P-10.16-BL 10.16 - PBT - - - angled 90° 1 1 - - blue - - - -
XY166-2P-5.0-GN 5 - PBT - - - angled 90° 2 2 - - green - - - -
XY166-3P-5.0-GN 5 - PBT - - - angled 90° 3 3 - - green - - - -
XY167R-2P-5.0-GN 5 - PBT - - - straight 2 2 - - green - - - -
XY167R-3P-5.0-GN 5 - PBT - - - straight 3 3 - - green - - - -
XY167V-2P-5.0-GN 5 - PBT - - - angled 90° 2 2 - - green - - - -
XY167V-3P-5.0-GN 5 - PBT - - - angled 90° 3 3 - - green - - - -
XY169-2P-5.0-GR 5 - PBT - - - angled 90° 2 2 - - grey - - - -
XY169-3P-5.0-GR 5 - PBT - - - angled 90° 3 3 - - grey - - - -
XY300RA-2P-5.0-BL 5 - PBT - - - straight 2 2 - - blue - - - -
XY300RA-3P-5.0-BL 5 - PBT - - - straight 3 3 - - blue - - - -
XY300VA-2P-5.0-BL 5 - PBT - - - angled 90° 2 2 - - blue - - - -
XY300VA-3P-5.0-BL 5 - PBT - - - angled 90° 3 3 - - blue - - - -
XY301RA-2P-5.0-BL 5 - PBT - - - straight 2 2 - - blue - - - -
XY301RA-3P-5.0-BL 5 - PBT - - - straight 3 3 - - blue - - - -
XY301V-2P+ 5 1.5 PBT - - 250 angled 90° 2 2 16 - blue 1x2 7.6 10.3 10
XY301V-3P+ 5 1.5 PBT - - 250 angled 90° 3 3 16 - blue 1x3 7.6 10.3 15
XY301VA-2P-5.0-BL 5 - PBT - - - angled 90° 2 2 - - blue - - - -
XY301VA-3P-5.0-BL 5 - PBT - - - angled 90° 3 3 - - blue - - - -
XY301VA-4P-5.0-BL 5 - PBT - - - angled 90° 4 4 - - blue - - - -
XY301VA-8P-5.0-BL 5 - PBT - - - angled 90° 8 8 - - blue - - - -
XY302R-2P-3.5-GN 3.5 - PBT - - - straight 2 2 - - green - - - -
XY302R-3P-3.5-GN 3.5 - PBT - - - straight 3 3 - - green - - - -
XY302V-2P-3.5-GN 3.5 - PBT - - - angled 90° 2 2 - - green - - - -
XY302V-3P-3.5-GN 3.5 - PBT - - - angled 90° 3 3 - - green - - - -
XY303R-2P-3.81-GN 3.81 - PBT - - - straight 2 2 - - green - - - -
XY303R-3P-3.81-GN 3.81 - PBT - - - straight 3 3 - - green - - - -
XY303V-2P-3.81-GN 3.81 - PBT - - - angled 90° 2 2 - - green - - - -
XY303V-3P-3.81-GN 3.81 - PBT - - - angled 90° 3 3 - - green - - - -
XY304R-2P-5.0-GN 5 - PBT - - - straight 2 2 - - green - - - -
XY304R-3P-5.0-GN 5 - PBT - - - straight 3 3 - - green - - - -
XY304V-2P-5.0-GN 5 - PBT - - - angled 90° 2 2 - - green - - - -
XY304V-3P-5.0-GN 5 - PBT - - - angled 90° 3 3 - - green - - - -
XY305A-2P-5.0-BL 5 - PBT - - - angled 90° 2 2 - - blue - - - -
XY305A-3P-5.0-BL 5 - PBT - - - angled 90° 3 3 - - blue - - - -
XY306A-2P-5.0-BL 5 - PBT - - - angled 90° 2 2 - - blue - - - -
XY306A-3P-5.0-BL 5 - PBT - - - angled 90° 3 3 - - blue - - - -
XY307A-2P-5.0-BK 5 - PBT - - - angled 90° 2 2 - - black - - - -
XY307A-3P-5.0-BK 5 - PBT - - - angled 90° 3 3 - - black - - - -
XY308-2P-2.54-GN 2.54 - PBT - - - angled 90° 2 2 - - green - - - -
XY308-3P-2.54-GN 2.54 - PBT - - - angled 90° 3 3 - - green - - - -
XY340V-2P-3.81-GN 3.81 - PBT - - - angled 90° 2 2 - - green - - - -
XY340V-3P-3.81-GN 3.81 - PBT - - - angled 90° 3 3 - - green - - - -
XY350V-2P-3.5-GN 3.5 - PBT - - - angled 90° 2 2 - - green - - - -
XY350V-3P-3.5-GN 3.5 - PBT - - - angled 90° 3 3 - - green - - - -
XY636-2P-7.62-GN 7.62 - PBT - - - angled 90° 2 2 - - green - - - -
XY636-2P-9.52-GN 9.52 - PBT - - - angled 90° 2 2 - - green - - - -
XY636-3P-7.62-GN 7.62 - PBT - - - angled 90° 3 3 - - green - - - -
XY636-3P-9.52-GN 9.52 - PBT - - - angled 90° 3 3 - - green - - - -
XY705R-2P-7.5-BK 7.5 - PBT - - - straight 2 2 - - black - - - -
XY705R-3P-7.5-BK 7.5 - PBT - - - straight 3 3 - - black - - - -
XY705V-2P-7.5-BK 7.5 - PBT - - - angled 90° 2 2 - - black - - - -
XY705V-3P-7.5-BK 7.5 - PBT - - - angled 90° 3 3 - - black - - - -