| Manufacturer | PHOENIX CONTACT |
| Type of connector | PCB terminal block |
| Spatial orientation | angled 90° |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, cage clamp, screw terminal |
| Connector | terminal |
| Inom | 32A |
| Wire | 4mm2 |
| Wire size | 24AWG...10AWG |
| Contact plating | tinned |
| Colour | green |
| Body material | polyamide |
| Flammability rating | UL94V-0 |
| Depth | 12.5mm |
| Height | 21.5mm |
| Conform to | CSA UL VDE |
| Connectors features | assembling possibility |
| Symbol | Pitch | No. of ways | Urated | Pin configuration | Length | Number of pins |
|---|---|---|---|---|---|---|
| [mm] | [V] | [mm] | ||||
| MKDS5/2-6.35 | 6.35 | 2 | 630 | 1x2 | 12.7 | 2 |
| MKDS5/3-6.35 | 6.35 | 3 | 630 | 1x3 | 19.05 | 3 |
| MKDS5/3-9.5 | 9.5 | 3 | 1k | 1x3 | 19 | 3 |