| Manufacturer | PHOENIX CONTACT |
| Type of connector | PCB terminal block |
| Contacts pitch | 6.35mm |
| Spatial orientation | angled 90° |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, cage clamp, screw terminal |
| Connector | terminal |
| Urated | 1kV |
| Inom | 41A |
| Wire | 0.2...4mm2 |
| Wire size | 24AWG...10AWG |
| Contact plating | tinned |
| Colour | green |
| Body material | polyamide |
| Flammability rating | UL94V-0 |
| Depth | 15.85mm |
| Height | 27mm |
| Conform to | UL VDE |
| Symbol | Number of ways | Pin configuration | Length | Number of pins |
|---|---|---|---|---|
| [mm] | ||||
| MKDS5NHV/2-ZB-6.35 | 2 | 1x2 | 12.7 | 2 |
| MKDS5NHV/3-ZB-6.35 | 3 | 1x3 | 19.05 | 3 |
| MKDS5NHV/5-ZB-6.35 | 5 | 1x5 | 31.75 | 5 |
| MKDS5NHV/8-ZB-6.35 | 8 | 1x8 | 50.8 | 8 |