PCB terminal block; PHOENIX CONTACT

PCB terminal block; PHOENIX CONTACT, MPT0.5/2-2.54, MPT0.5/3-2.54, MPT0.5/4-2.54, MPT0.5/5-2.54 |EN|
Manufacturer
Type of connectorPCB terminal block
Spatial orientationangled 90°
Mechanical mountingon PCBs
Connectorterminal
Contact platingtinned
Colourgreen
Body materialpolyamide
Flammability ratingUL94V-0
Conform toCSA
UL
VDE
Contacts pitch2.54mm
Electrical mountingTHT, cage clamp, screw terminal
Rated voltage160V
Current rating6A
Wire size26AWG...20AWG
Depth6.2mm
Height8.5mm
Wire cross-section0.5mm2

Symbol Number of ways Pin configuration Length Number of pins
[mm]
MPT0.5/2-2.54 2 1x2 5.52 2
MPT0.5/3-2.54 3 1x3 8.08 3
MPT0.5/4-2.54 4 1x4 10.62 4
MPT0.5/5-2.54 5 1x5 13.16 5
MPT0.5/6-2.54 6 1x6 15.7 6
MPT0.5/8-2.54 8 1x8 20.78 8
MPT0.5/10-2.54 10 1x10 25.86 10