| Manufacturer | PHOENIX CONTACT |
| Type of connector | PCB terminal block |
| Contacts pitch | 2.5mm |
| Spatial orientation | angled 45° |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, spring clamp |
| Connector | terminal |
| Type | with push button |
| Rated voltage | 250V |
| Current rating | 2A |
| Wire cross-section | 0.14...0.5mm2 |
| Wire size | 24AWG...20AWG |
| Contact plating | tinned |
| Colour | green |
| Body material | polyamide |
| Flammability rating | UL94V-0 |
| Depth | 12mm |
| Height | 11.5mm |
| Conform to | UL VDE |
| Symbol | Number of ways | Pin configuration | Length | Number of pins |
|---|---|---|---|---|
| [mm] | ||||
| PTSA0.5/3-2.5-Z | 3 | 1x3 | 9 | 3 |
| PTSA0.5/4-2.5-Z | 4 | 1x4 | 11.5 | 4 |
| PTSA0.5/5-2.5-Z | 5 | 1x5 | 14 | 5 |
| PTSA0.5/6-2.5-Z | 6 | 1x6 | 16.5 | 6 |
| PTSA0.5/8-2.5-Z | 8 | 1x8 | 21.5 | 8 |
| PTSA0.5/14-2.5Z | 14 | 1x14 | 36.5 | 14 |
| PTSA0.5/21-2.5Z | 21 | 1x21 | 54 | 21 |