| Manufacturer | PTR MESSTECHNIK |
| Type of connector | PCB terminal block |
| Contacts pitch | 2.5mm |
| Spatial orientation | angled |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, spring clamp |
| Connector | terminal |
| Rated voltage | 130V |
| Current rating | 9A |
| Wire cross-section | 0.08...1mm2 |
| Wire size | 28AWG...20AWG |
| Contact material | copper alloy |
| Colour | grey |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -30...105°C |
| Depth | 12.1mm |
| Height | 11.6mm |
| Conform to | UL VDE |