PCB terminal block; PTR MESSTECHNIK
| Manufacturer | PTR MESSTECHNIK |
| Type of connector | PCB terminal block |
| Contacts pitch | 5mm |
| Spatial orientation | angled 90° |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, screw terminal |
| Connector | terminal |
| Type | with wire protector |
| Rated voltage | 250V |
| Current rating | 24A |
| Wire cross-section | 0.5...2.5mm2 |
| Wire size | 22AWG...12AWG |
| Contact material | brass |
| Colour | grey |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -30...105°C |
| Depth | 9mm |
| Height | 12.5mm |
| Conform to | UL VDE |
| Connectors features | assembling possibility |