PCB terminal block; PTR MESSTECHNIK

PCB terminal block; PTR  MESSTECHNIK, TB-5.0-PD-2P, TB-5.0-PD-3P, TB-5.0-PD-4P, TB-5.0-PD-5P |EN|
Manufacturer
Type of connectorPCB terminal block
Contacts pitch5mm
Spatial orientationangled 45°
Mechanical mountingon PCBs
Electrical mountingTHT, spring clamp
Connectorterminal
Typewith lever
Rated voltage250V
Current rating24A
Wire cross-section0.5...2.5mm2
Wire size28AWG...14AWG
Contact materialcopper alloy
Colourgrey
Body materialpolyamide 66
Flammability ratingUL94V-0
Operating temperature-30...105°C
Depth14.2mm
Height12.9mm
Conform toUL
VDE
Symbol Number of ways Pin configuration Length
[mm]
TB-5.0-PD-2P 2 1x2 11
TB-5.0-PD-3P 3 1x3 16
TB-5.0-PD-4P 4 1x4 21
TB-5.0-PD-5P 5 1x5 26
TB-5.0-PD-6P 6 1x6 31
Symbol: (TB-5.0-PD-2P)
Number of pins2
Symbol: (TB-5.0-PD-3P)
Number of pins3
Symbol: (TB-5.0-PD-4P)
Number of pins4
Symbol: (TB-5.0-PD-5P)
Number of pins5
Symbol: (TB-5.0-PD-6P)
Number of pins6