| Manufacturer | ADAM TECH |
| Type of connector | PCB terminal block |
| Mechanical mounting | on PCBs |
| Connector | terminal |
| Urated | 300V |
| Colour | green |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Connectors features | assembling possibility |
| Spatial orientation | angled 90° |
| Electrical mounting | THT, cage clamp, screw terminal |
| Inom | 16A |
| Wire cross-section | 2.5mm2 |
| Contact material | brass |
| Contact plating | tinned |
| Body material | thermoplastic |
| Depth | 10.5mm |
| Height | 18mm |
| Conform to | UL |
| Symbol | Pitch | Number of ways | Wire size | Pin configuration | Length |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| EB147A-02-C | 5 | 2 | 22AWG...12AWG | 1x2 | 10 |
| EB147A-02-D | 5.08 | 2 | 26AWG...12AWG | 1x2 | 10.16 |
| EB147A-02-M | 7.5 | 2 | 26AWG...12AWG | 1x2 | 15 |
| EB147A-03-C | 5 | 3 | 22AWG...12AWG | 1x3 | 15 |
| EB147A-03-D | 5.08 | 3 | 26AWG...12AWG | 1x3 | 15.24 |
| EB147A-03-M | 7.5 | 3 | 26AWG...12AWG | 1x3 | 22.5 |
| EB147A-04-C | 5 | 4 | 22AWG...12AWG | 1x4 | 20 |
| EB147A-04-D | 5.08 | 4 | 26AWG...12AWG | 1x4 | 20.32 |
| EB147A-04-M | 7.5 | 4 | 26AWG...12AWG | 1x4 | 30 |
| EB147A-05-C | 5 | 5 | 22AWG...12AWG | 1x5 | 25 |
| EB147A-05-D | 5.08 | 5 | 26AWG...12AWG | 1x5 | 25.4 |
| EB147A-05-M | 7.5 | 5 | 26AWG...12AWG | 1x5 | 37.5 |
| EB147A-06-C | 5 | 6 | 22AWG...12AWG | 1x6 | 30 |
| EB147A-06-D | 5.08 | 6 | 26AWG...12AWG | 1x6 | 30.48 |
| EB147A-06-M | 7.5 | 6 | 26AWG...12AWG | 1x6 | 45 |
| Symbol: (EB147A-02-C, EB147A-02-D) | |
|---|---|
| Number of pins | 2 |