| Manufacturer | ADAM TECH |
| Type of connector | PCB terminal block |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, spring clamp |
| Connector | terminal |
| Contact material | copper alloy |
| Colour | green |
| Body material | polyamide |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Connectors features | assembling possibility |
| Symbol | Rated voltage | Contacts pitch | Wire size | Pin configuration | Number of ways | Length | Spatial orientation | Current rating | Height | Depth |
|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm] | [A] | [mm] | [mm] | |||||
| EB163A-02-A | 300 | 3.5 | 24AWG...16AWG | 1x2 | 2 | 7 | angled 90° | 10 | 14.4 | 13.5 |
| EB163A-02-A-180 | 300 | 3.5 | 24AWG...16AWG | 1x2 | 2 | 7 | straight | 10 | 13.5 | 14.4 |
| EB163A-02-C | 300 | 5 | 24AWG...12AWG | 1x2 | 2 | 10 | angled 90° | 20 | 14.4 | 13.5 |
| EB163A-02-C-180 | 300 | 5 | 24AWG...12AWG | 1x2 | 2 | 10 | straight | 20 | 13.5 | 14.4 |
| EB163A-03-A | 300 | 3.5 | 24AWG...16AWG | 1x3 | 3 | 10.5 | angled 90° | 10 | 14.4 | 13.5 |
| EB163A-03-A-180 | 300 | 3.5 | 24AWG...16AWG | 1x3 | 3 | 10.5 | straight | 10 | 13.5 | 14.4 |
| EB163A-03-C | 300 | 5 | 24AWG...12AWG | 1x3 | 3 | 15 | angled 90° | 20 | 14.4 | 13.5 |
| EB163A-03-C-180 | 300 | 5 | 24AWG...12AWG | 1x3 | 3 | 15 | straight | 20 | 13.5 | 14.4 |
| EB163A-04-A | 300 | 3.5 | 24AWG...16AWG | 1x4 | 4 | 14 | angled 90° | 10 | 14.4 | 13.5 |
| EB163A-04-A-180 | 300 | 3.5 | 24AWG...16AWG | 1x4 | 4 | 14 | straight | 10 | 13.5 | 14.4 |
| EB163A-04-C | 300 | 5 | 24AWG...12AWG | 1x4 | 4 | 20 | angled 90° | 20 | 14.4 | 13.5 |
| EB163A-04-C-180 | 300 | 5 | 24AWG...12AWG | 1x4 | 4 | 20 | straight | 20 | 13.5 | 14.4 |
| EB163A-05-A | 300 | 3.5 | 24AWG...16AWG | 1x5 | 5 | 17.5 | angled 90° | 10 | 14.4 | 13.5 |
| EB163A-05-A-180 | 300 | 3.5 | 24AWG...16AWG | 1x5 | 5 | 17.5 | straight | 10 | 13.5 | 14.4 |
| EB163A-05-C | 300 | 5 | 24AWG...12AWG | 1x5 | 5 | 25 | angled 90° | 20 | 14.4 | 13.5 |
| EB163A-05-C-180 | 300 | 5 | 24AWG...12AWG | 1x5 | 5 | 25 | straight | 20 | 13.5 | 14.4 |
| EB163A-06-A | 300 | 3.5 | 24AWG...16AWG | 1x6 | 6 | 21 | angled 90° | 10 | 14.4 | 13.5 |
| EB163A-06-A-180 | 300 | 3.5 | 24AWG...16AWG | 1x6 | 6 | 21 | straight | 10 | 13.5 | 14.4 |
| EB163A-06-C | 300 | 5 | 24AWG...12AWG | 1x6 | 6 | 30 | angled 90° | 20 | 14.4 | 13.5 |
| EB163A-06-C-180 | 300 | 5 | 24AWG...12AWG | 1x6 | 6 | 30 | straight | 20 | 13.5 | 14.4 |
| EB167A-02-H | 600 | 10 | 18AWG...4AWG | 1x2 | 2 | 20 | angled 90° | 66 | 30 | 29 |
| EB167A-02-H-180 | 600 | 10 | 18AWG...4AWG | 1x2 | 2 | 20 | straight | 66 | 31.3 | 24.7 |
| EB167A-02-M | 600 | 7.5 | 24AWG...8AWG | 1x2 | 2 | 15 | angled 90° | 40 | 19.6 | 24.15 |
| EB167A-02-M-180 | 600 | 7.5 | 24AWG...8AWG | 1x2 | 2 | 15 | straight | 40 | 24.15 | 18.5 |
| EB167A-03-H | 600 | 10 | 18AWG...4AWG | 1x3 | 3 | 30 | angled 90° | 66 | 30 | 29 |
| EB167A-03-H-180 | 600 | 10 | 18AWG...4AWG | 1x3 | 3 | 30 | straight | 66 | 31.3 | 24.7 |
| EB167A-03-M | 600 | 7.5 | 24AWG...8AWG | 1x3 | 3 | 22.5 | angled 90° | 40 | 19.6 | 24.15 |
| EB167A-03-M-180 | 600 | 7.5 | 24AWG...8AWG | 1x3 | 3 | 22.5 | straight | 40 | 24.15 | 18.5 |
| EB167A-04-H | 600 | 10 | 18AWG...4AWG | 1x4 | 4 | 40 | angled 90° | 66 | 30 | 29 |
| EB167A-04-H-180 | 600 | 10 | 18AWG...4AWG | 1x4 | 4 | 40 | straight | 66 | 31.3 | 24.7 |
| EB167A-04-M | 600 | 7.5 | 24AWG...8AWG | 1x4 | 4 | 30 | angled 90° | 40 | 19.6 | 24.15 |
| EB167A-04-M-180 | 600 | 7.5 | 24AWG...8AWG | 1x4 | 4 | 30 | straight | 40 | 24.15 | 18.5 |
| EB167A-05-H | 600 | 10 | 18AWG...4AWG | 1x5 | 5 | 50 | angled 90° | 66 | 30 | 29 |
| EB167A-05-H-180 | 600 | 10 | 18AWG...4AWG | 1x5 | 5 | 50 | straight | 66 | 31.3 | 24.7 |
| EB167A-05-M | 600 | 7.5 | 24AWG...8AWG | 1x5 | 5 | 37.5 | angled 90° | 40 | 19.6 | 24.15 |
| EB167A-05-M-180 | 600 | 7.5 | 24AWG...8AWG | 1x5 | 5 | 37.5 | straight | 40 | 24.15 | 18.5 |
| EB167A-06-H | 600 | 10 | 18AWG...4AWG | 1x6 | 6 | 60 | angled 90° | 66 | 30 | 29 |
| EB167A-06-M | 600 | 7.5 | 24AWG...8AWG | 1x6 | 6 | 45 | angled 90° | 40 | 19.6 | 24.15 |
| EB167A-06-M-180 | 600 | 7.5 | 24AWG...8AWG | 1x6 | 6 | 45 | straight | 40 | 24.15 | 18.5 |
| EB171A-02-H | 600 | 10 | 18AWG...4AWG | 1x2 | 2 | - | angled 90° | 51 | - | - |
| EB171A-02-K | 600 | 15 | 18AWG...4AWG | 1x2 | 2 | - | angled 90° | 51 | - | - |
| EB171A-02-M | 600 | 7.5 | 24AWG...10AWG | 1x2 | 2 | - | angled 90° | 27 | - | - |
| EB171A-03-H | 600 | 10 | 18AWG...4AWG | 1x3 | 3 | - | angled 90° | 51 | - | - |
| EB171A-03-K | 600 | 15 | 18AWG...4AWG | 1x3 | 3 | - | angled 90° | 51 | - | - |
| EB171A-03-M | 600 | 7.5 | 24AWG...10AWG | 1x3 | 3 | - | angled 90° | 27 | - | - |
| EB171A-04-H | 600 | 10 | 18AWG...4AWG | 1x4 | 4 | - | angled 90° | 51 | - | - |
| EB171A-04-M | 600 | 7.5 | 24AWG...10AWG | 1x4 | 4 | - | angled 90° | 27 | - | - |
| EB171A-05-H | 600 | 10 | 18AWG...4AWG | 1x5 | 5 | - | angled 90° | 51 | - | - |
| EB171A-05-M | 600 | 7.5 | 24AWG...10AWG | 1x5 | 5 | - | angled 90° | 27 | - | - |
| EB171A-06-H | 600 | 10 | 18AWG...4AWG | 1x6 | 6 | - | angled 90° | 51 | - | - |
| EB171A-07-K | 600 | 15 | 18AWG...4AWG | 1x7 | 7 | - | angled 90° | 51 | - | - |
| EB171SA-02-M | 600 | 7.5 | 24AWG...10AWG | 1x2 | 2 | - | angled | 27 | - | - |
| EB171SA-03-M | 600 | 7.5 | 24AWG...10AWG | 1x3 | 3 | - | angled | 27 | - | - |
| EB171SA-04-M | 600 | 7.5 | 24AWG...10AWG | 1x4 | 4 | - | angled | 27 | - | - |