PCB terminal block; TE Connectivity

PCB terminal block; TE Connectivity, 1776275-2 |EN|
Manufacturer
Type of connectorPCB terminal block
Contacts pitch3.5mm
Number of ways2
Spatial orientationangled 90°
Mechanical mountingon PCBs
Electrical mountingTHT, screw terminal
Connectorterminal
Typewith wire protector
Rated voltage250V
Current rating7A
Wire cross-section0.12...0.9mm2
Wire size26AWG...18AWG
Contact materialbrass
Contact platingtinned
Colourblue
Body materialpolyamide
Flammability ratingUL94V-0
Operating temperature-55...105°C
Depth7mm
Height8.3mm
Pin configuration1x2
Length7mm
Conform toCSA
UL
Connectors featuresassembling possibility
Kind of materialfiber glass reinforced
Number of pins2
Symbol Product description
1776275-2 Connector:PCB terminal block;terminal;7A;250V;PIN:2;on PCBs