PCB terminal block; TE Connectivity

PCB terminal block; TE Connectivity, 282834-2, 282834-3, 282834-4, 282834-5, 282834-6, 282834-8 |EN|
Manufacturer
Type of connectorPCB terminal block
Spatial orientationangled 90°
Mechanical mountingon PCBs
Electrical mountingTHT, cage clamp, screw terminal
Connectorterminal
Contacts pitch2.54mm
Rated voltage150V
Current rating10A
Wire cross-section0.03...1mm2
Wire size30AWG...16AWG
Contact materialbrass
Contact platingtinned
Colourgreen
Body materialpolyamide 66
Flammability ratingUL94V-0
Depth6.5mm
Height10mm
Conform toUL
Symbol Number of ways Pin configuration Length Number of pins
[mm]
282834-2 2 1x2 5.54 2
282834-3 3 1x3 8.08 3
282834-4 4 1x4 10.62 4
282834-5 5 1x5 13.16 5
282834-6 6 1x6 15.7 6
282834-8 8 1x8 20.78 8
1-282834-2 12 1x12 - 12