| Manufacturer | WAGO |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Spatial orientation | angled |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, spring clamp |
| Contact material | copper |
| Operating temperature | -60...105°C |
| Flammability rating | UL94V-0 |
| Symbol | Contacts pitch | Number of ways | Type | Rated voltage | Contact plating | Current rating | Wire cross-section | Wire size | Body material | Colour | Layout | Depth | Height | Conform to | Number of pins |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V] | [A] | [mm2] | [mm] | [mm] | ||||||||||
| 233-108 | 2.5 | 8 | - | 63 | tinned | 6 | 0.08...0.5 | 28AWG...20AWG | polyamide 66 | grey | 1x8 | 12.3 | 11.7 | UL | 8 |
| 233-207 | 2.5 | 7 | with lever | 63 | tinned | 6 | 0.08...0.5 | 28AWG...20AWG | polyamide 66 | grey | 1x7 | 12.3 | 11.7 | UL | 7 |
| 233-410 | 2.54 | 10 | - | 250 | tinned | 6 | 0.08...0.5 | 28AWG...20AWG | polyamide 66 | orange | 1x10 | 12.3 | 11.7 | UL | 10 |
| 250-103 | 3.5 | 3 | with lever | 160 | - | 8 | 0.2...1.5 | 24AWG...16AWG | - | grey | 1x3 | - | - | - | 3 |
| 250-104 | 3.5 | 4 | with lever | 160 | - | 8 | 0.2...1.5 | 24AWG...16AWG | - | grey | 1x4 | - | - | - | 4 |
| 250-203 | 3.5 | 3 | with lever | 250 | - | 8 | 0.2...1.5 | 24AWG...16AWG | - | grey | 1x3 | - | - | - | 3 |
| 250-204 | 3.5 | 4 | with lever | 250 | - | 8 | 0.2...1.5 | 24AWG...16AWG | - | grey | 1x4 | - | - | - | 4 |
| 250-503 | 5 | 3 | with lever | 300 | - | 2 | 0.5...1.5 | 20AWG...16AWG | - | grey | 1x3 | - | - | - | 3 |
| 250-504 | 5 | 4 | with lever | 300 | - | 2 | 0.5...1.5 | 20AWG...16AWG | - | grey | 1x4 | - | - | - | 4 |