PCB terminal block; WAGO
| Manufacturer | WAGO |
| Type of connector | PCB terminal block |
| Mechanical mounting | on PCBs |
| Connector | terminal |
| Connector variant | with push button |
| Contact material | copper |
| Contact plating | tinned |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Contacts pitch | 2.54mm |
| Spatial orientation | straight |
| Electrical mounting | THT, spring clamp |
| Rated voltage | 250V |
| Current rating | 6A |
| Wire cross-section | 0.08...0.5mm2 |
| Wire size | 28AWG...20AWG |
| Colour | orange |
| Operating temperature | -60...105°C |
| Depth | 12.7mm |
| Height | 10.5mm |