PF6 residual current devices, A type

PF6 residual current devices, A type, PF6-25/2/003-A, PF6-25/4/003-A, PF6-25/2/01-A |EN|
Manufacturer
Type of protectionRCD breaker
Kind of circuit breakertype A
Mountingfor DIN rail mounting
Short circuit breaking capacity6kA
Cross sec. of conn. wires1...35mm2
Mechanical durability20000 cycles
Electrical life4000 cycles
Operating temperature-25...40°C
IP ratingIP20
Conform to the normIEC EN 61008
DimensionsFig. 1.
Trade nameRCD
Symbol Cur. rat. Residual current Max surge current
[A] [mA] [A]
PF6-25/2/003-A 25 30 500
PF6-25/4/003-A 25 30 500
PF6-25/2/01-A 25 100 500
PF6-25/4/01-A 25 100 500
PF6-25/2/03-A 25 300 500
PF6-25/4/03-A 25 300 500
PF6-25/4/05-A 25 500 500
PF6-40/2/003-A 40 30 500
PF6-40/4/003-A 40 30 500
PF6-40/2/01-A 40 100 500
PF6-40/4/01-A 40 100 500
PF6-40/2/03-A 40 300 500
PF6-40/4/03-A 40 300 500
PF6-40/2/05-A 40 500 500
PF6-40/4/05-A 40 500 500
PF6-63/2/003-A 63 30 630
PF6-63/4/003-A 63 30 630
PF6-63/2/01-A 63 100 630
PF6-63/4/01-A 63 100 630
PF6-63/2/03-A 63 300 630
PF6-63/4/03-A 63 300 630
PF6-63/2/05-A 63 500 630
PF6-63/4/05-A 63 500 630