PF6 residual current devices, AC type

PF6 residual current devices, AC type, PF6-25/2/003, PF6-25/4/003, PF6-25/2/01, PF6-25/4/01 |EN|
Manufacturer
Type of protectionRCD breaker
Kind of circuit breakertype AC
Mountingfor DIN rail mounting
Short circuit breaking capacity6kA
Cross sec. of conn. wires1...35mm2
Mechanical durability20000 cycles
Electrical life4000 cycles
Operating temperature-25...40°C
IP ratingIP20
Conform to the normIEC EN 61008
DimensionsFig. 1.
Trade nameRCD
Symbol Cur. rat. Residual current Max surge current
[A] [mA] [A]
PF6-25/2/003 25 30 500
PF6-25/4/003 25 30 500
PF6-25/2/01 25 100 500
PF6-25/4/01 25 100 500
PF6-25/2/03 25 300 500
PF6-25/4/03 25 300 500
PF6-25/2/05 25 500 500
PF6-25/4/05 25 500 500
PF6-40/2/003 40 30 500
PF6-40/4/003 40 30 500
PF6-40/2/01 40 100 500
PF6-40/4/01 40 100 500
PF6-40/2/03 40 300 500
PF6-40/4/03 40 300 500
PF6-40/2/05 40 500 500
PF6-40/4/05 40 500 500
PF6-63/2/003 63 30 630
PF6-63/4/003 63 30 630
PF6-63/2/01 63 100 630
PF6-63/4/01 63 100 630
PF6-63/2/03 63 300 630
PF6-63/4/03 63 300 630
PF6-63/2/05 63 500 630
PF6-63/4/05 63 500 630