| Kind of capacitor | one phase |
| Type of capacitor | polypropylene |
| Leads | connectors |
| Mounting | M12 screw |
| Tolerance | -5...10% |
| Operating temperature | -25...55°C |
| Features | discharge resistors included; overpressure protection system |
| Application | power factor correction |
| Leads dimensions | 6.3mm |
| Symbol | Reactive power | Cap. | Uoper. | Ioper. | Body dim. | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [kVAR] | [F] | [V AC] | [A] | [mm] | [mm] | [mm] | |
| KJF-0.83/480 | 0.83 | 11.5µ | 480 | 1.73 | Ø60x62 | 60 | 62 |
| KJF-0.83/525 | 0.83 | 9.6µ | 525 | 1.6 | Ø60x62 | 60 | 62 |
| KJF-1.67/480 | 1.67 | 23µ | 480 | 3.48 | Ø60x88 | 60 | 88 |
| KJF-2.50/525 | 2.5 | 28.9µ | 525 | 4.8 | Ø60x88 | 60 | 88 |
| KJF-3.33/400 | 3.33 | 66.3µ | 400 | 8.3 | Ø60x110 | 60 | 110 |
| KJF-3.33/440 | 3.33 | 54.8µ | 440 | 7.6 | Ø60x110 | 60 | 110 |
| MKSP-I30/3.33/440 | 3.33 | 54.8µ | 440 | 7.6 | Ø60x110 | 60 | 110 |
| MKSPI30-3.33KV440 | 3.33 | 54.8µ | 440 | 7.6 | Ø60x110 | 60 | 110 |
| KJF-3.33/480 | 3.33 | 46µ | 480 | 6.94 | Ø60x125 | 60 | 125 |
| KJF-3.33/525 | 3.33 | 38.5µ | 525 | 6.3 | Ø60x125 | 60 | 125 |
| MKSPI30-3.33/525 | 3.33 | 38.5µ | 525 | 6.3 | Ø60x125 | 60 | 125 |
| KJF-4.17/400 | 4.17 | 82.9µ | 400 | 10.4 | Ø60x125 | 60 | 125 |
| MKSPI30-4.17/400 | 4.17 | 82.9µ | 400 | 10.4 | Ø60x110 | 60 | 110 |
| KJF-4.17/440 | 4.17 | 68.5µ | 440 | 9.5 | Ø60x150 | 60 | 150 |
| MKSPI30-4.17KV440 | 4.17 | 68.5 | 440 | 9.5 | Ø60x150 | 60 | 150 |
| KJF-4.17/480 | 4.17 | 57.6µ | 480 | 8.69 | Ø60x150 | 60 | 150 |
| KJF-4.17/525 | 4.17 | 48.2µ | 525 | 7.9 | Ø60x150 | 60 | 150 |
| KJF-4.82/480 | 4.82 | 66.5µ | 480 | 10 | Ø60x150 | 60 | 150 |
| KJF-5.00/400 | 5 | 99.5µ | 400 | 12.5 | Ø60x150 | 60 | 150 |
| MKSP-I30/5/400 | 5 | 99.5µ | 400 | 12.5 | Ø60x150 | 60 | 150 |
| MKSP-I30/5/440 | 5 | 82.2µ | 440 | 11.4 | Ø60x150 | 60 | 150 |
| KJF-5.00/480 | 5 | 69µ | 480 | 10.4 | Ø60x150 | 60 | 150 |
| KJF-5.00/525 | 5 | 57.7µ | 525 | 9.5 | Ø60x150 | 60 | 150 |