PG; polyamide 66; IP68; SIMET

Manufacturer
Colourgrey
Operating temperature-20...100°C
Body materialpolyamide 66
IP ratingIP68
ThreadPG
Caution!without locknut
Type of cable glandcable
Symbol Gland Øext. cable Thread len.
[mm] [mm]
SIMET-87000002 PG7 3...6.5 8
SIMET-87001002 PG9 4...8 9
SIMET-87002002 PG11 5...10 10
SIMET-87003002 PG13,5 6...12 10
SIMET-87004002 PG16 10...14 11
SIMET-87005002 PG21 13...18 12
SIMET-87006002 PG29 18...25 12
SIMET-87007002 PG36 22...32 15
SIMET-87009002 PG48 37...44 18.3